TDK's B43305C9477M060 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 35mm and a length of 30mm, and is packaged in bulk quantities of 60. The capacitor is RoHS compliant and features a snap-in termination. It is rated for a maximum DC voltage of 400V and has an equivalent series resistance of 290mR.
Checking distributor stock and pricing after the page loads.
TDK B43305C9477M060 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.