This is an aluminum electrolytic capacitor with a capacitance of 470uF, a tolerance of 20%, and a DC rated voltage of 400V. It has a diameter of 35mm and a height of 30mm, and is designed for through-hole mounting. The capacitor has an equivalent series resistance of 290mR and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a package quantity of 60 and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305C9477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 2.05A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.