The TDK B43305C9477M60 is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 400V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is packaged in a radial leaded package with a diameter of 35mm and a height of 30mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9477M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9477M60 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9477M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.