The TDK B43305C9477M7 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a tolerance of 20%. It has a voltage rating of 400V and an equivalent series resistance (ESR) of 290mR. The capacitor is designed for through hole mounting and has a seated height of 1.26 inches. It operates within a temperature range of -40°C to 85°C and has a ripple current of 2.05A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9477M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9477M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.