This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 400V. It measures 35mm in diameter and 30mm in height, with a seated height of 1.26inch. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 120 and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9477M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.05A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9477M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.