Cap Aluminum Lytic 1000uF 200V 20% (35 X 25mm) Snap-In 0.13 Ohm 2090mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305D2108M002 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.