This 1mF aluminum electrolytic capacitor features a 20% tolerance and an equivalent series resistance of 130mR. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It can withstand a ripple current of 2.09A and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305D2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.