This 270uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It measures 35mm in diameter and 25mm in length. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305D5277M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305D5277M067 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305D5277M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.