Cap Aluminum Lytic 270uF 450V 20% (35 X 25mm) Snap-In 10mm 0.5 Ohm 1550mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305D5277M087 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.