TDK's B43305D5277M62 is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 450V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is available in a radial package with a diameter of 35mm and a height of 25mm. It can operate at temperatures between -40°C and 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305D5277M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305D5277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305D5277M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.