The TDK B43305D5277M67 is a radial through hole aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 120 pieces per package and has a life expectancy of 2000 hours. It has a high ripple current rating of 1.55A and a low ESR of 500mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305D5277M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305D5277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305D5277M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.