TDK's B43305D9337M087 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 400V and an equivalent series resistance of 410mR. This capacitor is designed for through-hole mounting and is available in bulk packaging. It meets RoHS compliance requirements and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305D9337M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305D9337M087 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305D9337M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.