General purpose aluminum electrolytic capacitor with 1000µF capacitance and 250V DC rated voltage. Features 20% tolerance, 130mΩ ESR at 100Hz, and 3.08A ripple current capability. Snap-in termination with a 10mm lead pitch, housed in a 25mm diameter by 50mm height aluminum package. Operates from -40°C to 85°C with a 2000-hour life expectancy.
Checking distributor stock and pricing after the page loads.
TDK B43305E2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.08A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.