This 1mF radial aluminum electrolytic capacitor features a 20% tolerance and a maximum operating temperature of 85°C. It has a voltage rating of 250V and is designed for through hole mounting. The capacitor has a diameter of 25mm and a height of 50mm, with a seated height of 2.047 inches. It is rated for 2000 hours of life and has a ripple current of 3.08A.
Checking distributor stock and pricing after the page loads.
TDK B43305E2108M67 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.08A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.