This 25mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF and an equivalent series resistance of 110mR. It is rated for 250V and has a tolerance of 20%. The capacitor is designed to operate for up to 2000 hours and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a radial package with a lead pitch of 0.394inch and a height of 55mm, and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2128M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2128M82 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.45A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2128M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.