General purpose aluminum electrolytic capacitor, 2200µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a 35mm diameter, 50mm height, 10mm lead pitch, and snap-in termination. Offers 60mΩ ESR, 3.99A ripple current, and a life expectancy of 2000 hours at 85°C. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
TDK B43305E2228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.99A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.