This is a radial lead aluminum electrolytic capacitor with a capacitance of 2.2 millifarads, a voltage rating of 250 volts, and a tolerance of 20%. It has an equivalent series resistance of 60 milliohms and a maximum operating temperature of 85 degrees Celsius. The capacitor is available in a bulk packaging with 120 units per package and can be mounted through a hole. It has a diameter of 35 millimeters and a height of 50 millimeters, with a seated height of 2.047 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2228M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2228M67 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 80mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.99A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2228M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.