
General purpose aluminum electrolytic capacitor with 270µF capacitance and 250V DC rated voltage. Features 20% tolerance, 470mΩ ESR at 100Hz, and 1.33A ripple current capability. Designed for through-hole mounting with snap-in termination, measuring 22mm in diameter and 25mm in height. Operates within a -40°C to 85°C temperature range for up to 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2277M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2277M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.