TDK's B43305E2277M087 is a 270uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 20% and is rated for a DC voltage of 250V. The capacitor measures 22mm in diameter and 25mm in length, and is available in a bulk packaging with 160 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2277M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2277M087 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2277M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.