This 270uF aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 1.063inch and a lead pitch of 0.394inch. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those that require a high capacitance value and a moderate voltage rating.
Checking distributor stock and pricing after the page loads.
TDK B43305E2277M67 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 470mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 640mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.