The B43305E2277M80 is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 250V. It has a tolerance of 20% and a series resistance of 470mR. The capacitor is packaged in a radial package with a diameter of 22mm and a height of 25mm, and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2277M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2277M80 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 470mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 640mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2277M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.