This radial aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 250V. It is available in a radial package with a diameter of 22mm and a height of 30mm. The capacitor has an equivalent series resistance (ESR) of 380mR and an impedance of 520mR. It is designed to operate within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor is suitable for through-hole mounting and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.