TDK's B43305E2337M62 is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V and an operating temperature range of -40°C to 85°C. It has a radial package with a diameter of 22mm and a height of 30mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It has a high ripple current rating of 1.53A and a long lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2337M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2337M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.