This 22mm radial aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 250V. The capacitor features a high ripple current of 1.53A and a long lifespan of 2000 hours. It is available in bulk packaging with a quantity of 320 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.53A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.