TDK's B43305E2397M087 is a general purpose aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 250V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is packaged in a bulk quantity of 160 units and is compliant with RoHS regulations. It features a snap-in termination and a lead pitch of 10mm, with a length of 30mm and a diameter of 22mm.
TDK B43305E2397M087 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.