This 22mm radial aluminum electrolytic capacitor has a capacitance of 390uF and an equivalent series resistance of 320 milliohms. It operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V. The capacitor is packaged in a radial case with a diameter of 22mm and a height of 30mm. It is designed for through-hole mounting and has a maximum operating life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 440mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.67A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.