The B43305E2567M is an aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 250V and a maximum operating temperature of 85°C. The capacitor is packaged in a radial format with a diameter of 22mm and a height of 40mm. It is designed for through-hole mounting and has a maximum seated height of 1.654 inches. The capacitor has a series resistance of 230mR and an impedance of 310mR, with a ripple current rating of 2.13A.
Checking distributor stock and pricing after the page loads.
TDK B43305E2567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.