This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a DC voltage of 250V. The capacitor has an equivalent series resistance of 230 milliohms and is available in a bulk packaging quantity of 160 units. The component is RoHS compliant and features a snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305E2567M087 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.