This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20% and a voltage rating of 250V. It is packaged in a radial configuration with a diameter of 22mm and a height of 40mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a series resistance of 230mR and an impedance of 310mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2567M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2567M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.