This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor has a series resistance of 230mR and an impedance of 310mR, with a ripple current of 2.13A. It is available in a radial package with a diameter of 22mm and a height of 40mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.