This is an aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It has a lead diameter of 0.8mm and an equivalent series resistance of 190mR. The capacitor is designed to operate for up to 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305E2687M002 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.42A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.