This 1mF aluminum electrolytic capacitor is rated for 250V DC and has a tolerance of 20%. It is packaged in a through-hole configuration and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a life expectancy of 2000 hours. It is available in bulk packaging with 80 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43305F2108M007 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.