This 1mF aluminum electrolytic capacitor is rated for 250V with a tolerance of 20%. It features a radial package with a diameter of 30mm and a height of 35mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mount and has a series resistance of 130mR and an impedance of 180mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2108M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2108M60 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2108M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.