The B43305F2108M7 is a 1mF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a lead pitch of 0.394inch and a seated height of 1.457inch. It is designed for through hole mounting and is available in a quantity of 80 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2108M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 130mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2108M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.