This 1mF aluminum electrolytic capacitor from TDK has a radial package with a diameter of 30mm and a height of 35mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for through hole mount and has a series termination of snap in.
Checking distributor stock and pricing after the page loads.
TDK B43305F2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.