This 1mF aluminum electrolytic capacitor has a radial package with a diameter of 30mm and a height of 35mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for through hole mounting and has a series resistance (ESR) of 130mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2108M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2108M87 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.66A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2108M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.