This 1.2mF aluminum electrolytic capacitor is rated for 250V DC and has a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. The capacitor has a series resistance of 110mR and a ripple current of 3.21A. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 80.
Checking distributor stock and pricing after the page loads.
TDK B43305F2128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.