The TDK B43305F2128M002 is a 1.2mF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It features an equivalent series resistance of 110mR and a ripple current of 3.21A. The capacitor is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
TDK B43305F2128M002 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.