This 30mm radial aluminum electrolytic capacitor has a capacitance of 1.2mF with an equivalent series resistance of 110mR and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in bulk packaging with a package quantity of 160 units. It has a height of 40mm and a seated height of 1.654inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2128M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2128M80 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 150mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2128M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.