This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a voltage rating of 250 volts with a tolerance of 20%. It is designed for through-hole mounting and features a radial package with a diameter of 35mm and a height of 40mm. The capacitor has an impedance of 120 milliohms and an equivalent series resistance of 85 milliohms. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2158M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2158M82 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 120mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2158M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.