This 1.8mF aluminum electrolytic capacitor features a 20% tolerance and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and has a life expectancy of 2000 hours. The capacitor's lead diameter is 0.8mm and the lead pitch is 10mm.
Checking distributor stock and pricing after the page loads.
TDK B43305F2188M007 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 70mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 3.52A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.