TDK's B43305F2337M60 is a 330uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a through hole mount and a maximum operating temperature range of -40°C to 85°C. The capacitor has a high ripple current rating of 1.5A and a long lifespan of 2000 hours. It is available in bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43305F2337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.