The TDK B43305F2337M62 is a 330uF aluminum electrolytic capacitor with a voltage rating of 250V. It features a radial package with a snap-in termination and is rated for operation between -40°C and 85°C. The capacitor has a tolerance of 20% and a maximum operating life of 2000 hours. It is available in bulk packaging with a package quantity of 260 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2337M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2337M62 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2337M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.