This 330uF radial aluminum electrolytic capacitor has a voltage rating of 250V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor has a life of 2000 hours and an impedance of 520mR. It is available in bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2337M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2337M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.