
Aluminum electrolytic capacitor, 390µF capacitance, 250V DC rated voltage, 20% tolerance. Features 320mΩ ESR at 100Hz, 1.64A ripple current, and 0.15% dissipation factor. Snap-in termination, through-hole mounting, 10mm lead pitch, 25mm diameter, and 25mm height. Operates from -40°C to 85°C with a 2000-hour life rating.
Checking distributor stock and pricing after the page loads.
TDK B43305F2397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.64A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
