The TDK B43305F2397M067 is a 390uF aluminum electrolytic capacitor with 20% tolerance and 320mR ESR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and available in a bulk packaging with 130 pieces per package. It measures 25mm in diameter and length, and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305F2397M067 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.