The TDK B43305F2397M087 is a 390uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It has a dissipation factor of 0.15% and an ESR of 320mR. The capacitor is packaged in a bulk quantity of 130 units and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for general purpose applications and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305F2397M087 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.