This TDK aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 250V with a tolerance of 20%. It is designed to operate for up to 2000 hours and can withstand a maximum operating temperature of 85°C. The capacitor is packaged in a radial case and is mounted through a hole. It has a lead pitch of 0.394inch and a seated height of 1.063inch.
Checking distributor stock and pricing after the page loads.
TDK B43305F2397M60 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 440mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.