This radial aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 250V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 320mR and an impedance of 440mR, with a ripple current of 1.64A. It is available in a radial package with a height of 25mm and a seated height of 1.063inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 440mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.