This radial aluminum electrolytic capacitor has a capacitance of 390uF with an equivalent series resistance of 320 milliohms and a voltage rating of 250V. It operates within a temperature range of -40°C to 85°C and has a lifespan of 2000 hours. The capacitor is available in a radial package with a height of 25mm and a seated height of 1.063 inches, suitable for through-hole mounting. It is packaged in bulk quantities of 260 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305F2397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305F2397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 440mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305F2397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.